
LXZ1000-23-13/TR | |
---|---|
DigiKey Part Number | 150-LXZ1000-23-13/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXZ1000-23-13/TR |
Description | RF DIODE SCHOTTKY 1V 75MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1V 75 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1V | |
Capacitance @ Vr, F | 0.3pF @ 500mV, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $42.39480 | $42,394.80 |