LXK3301AR001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXK3301AR001

DigiKey Part Number
LXK3301AR001-ND
Manufacturer
Manufacturer Product Number
LXK3301AR001
Description
EVAL BOARD FOR LX3301A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LX3301A - Proximity, Inductive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Proximity, Inductive
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
4.5V ~ 5.6V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
LX3301A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,578.65000$1,578.65
Manufacturers Standard Package