


LX8240ILD | |
---|---|
DigiKey Part Number | 150-LX8240ILD-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX8240ILD |
Description | IC REG LIN POS ADJ 800MA 8-WDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LX8240ILD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.2V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 59dB ~ 33dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x3) | |
Base Product Number |