
LX7219-02ILQ-TR | |
---|---|
DigiKey Part Number | 150-LX7219-02ILQ-TR-ND - Tape & Reel (TR) 150-LX7219-02ILQ-TRCT-ND - Cut Tape (CT) 150-LX7219-02ILQ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX7219-02ILQ-TR |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.91000 | $13.91 |
25 | $11.60720 | $290.18 |
100 | $10.53700 | $1,053.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.46680 | $28,400.40 |