14-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX7219-02ILQ-TR

DigiKey Part Number
150-LX7219-02ILQ-TR-ND - Tape & Reel (TR)
150-LX7219-02ILQ-TRCT-ND - Cut Tape (CT)
150-LX7219-02ILQ-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LX7219-02ILQ-TR
Description
IC REG BUCK ADJ 6A 14VQFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 6A 14-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-VQFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.91000$13.91
25$11.60720$290.18
100$10.53700$1,053.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.46680$28,400.40
Manufacturers Standard Package