
LX5518LQ-TR | |
---|---|
DigiKey Part Number | LX5518LQ-TR-ND - Tape & Reel (TR) LX5518LQ-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LX5518LQ-TR |
Description | IC AMP 802.11B/G/N 2.4GHZ-2.5GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |