


LSM345JE3 | |
---|---|
DigiKey Part Number | 150-LSM345JE3TR-ND - Tape & Reel (TR) 150-LSM345JE3CT-ND - Cut Tape (CT) 150-LSM345JE3DKR-ND - Digi-Reel® |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LSM345JE3 |
Description | DIODE SCHOTTKY 45V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-214AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.58000 | $22.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.67144 | $20,014.32 |