


LSM345JE3 | |
|---|---|
DigiKey Part Number | 150-LSM345JE3TR-ND - Tape & Reel (TR) 150-LSM345JE3CT-ND - Cut Tape (CT) 150-LSM345JE3DKR-ND - Digi-Reel® |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LSM345JE3 |
Description | DIODE SCHOTTKY 45V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.61000 | $22.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.67997 | $20,039.91 |

