Direct
Similar
Similar
Similar
Similar
Similar



LP2951-02BM | |
|---|---|
DigiKey Part Number | LP2951-02BM-ND |
Manufacturer | |
Manufacturer Product Number | LP2951-02BM |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951-02BM Models |
Category | Voltage Dropout (Max) 0.6V @ 100mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 150 µA |
Part Status Discontinued at DigiKey | Current - Supply (Max) 14 mA |
Output Configuration | Control Features Enable, Error Flag |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.24V (5V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951-02YM | Microchip Technology | 99 | 576-1051-5-ND | $10.28000 | Direct |
| LP2951ACDR2G | onsemi | 19,586 | LP2951ACDR2GOSCT-ND | $4.52000 | Similar |
| LP2951ACM/NOPB | Texas Instruments | 5,460 | LP2951ACM/NOPB-ND | $12.09000 | Similar |
| LP2951ACMX/NOPB | Texas Instruments | 17,717 | LP2951ACMX/NOPBCT-ND | $7.07000 | Similar |
| LP2951CM/NOPB | Texas Instruments | 7,014 | LP2951CM/NOPB-ND | $12.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,425 | $4.42404 | $6,304.26 |




