LP2951-02BM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1,449
Unit Price: $10.28000
Datasheet

Similar


onsemi
In Stock: 19,586
Unit Price: $4.52000
Datasheet

Similar


Texas Instruments
In Stock: 5,460
Unit Price: $12.09000
Datasheet

Similar


Texas Instruments
In Stock: 17,717
Unit Price: $7.07000
Datasheet

Similar


Texas Instruments
In Stock: 7,014
Unit Price: $12.09000
Datasheet

Similar


Texas Instruments
In Stock: 20,455
Unit Price: $6.41000
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951-02BM-TR

DigiKey Part Number
LP2951-02BM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2951-02BM-TR
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2951-02BM-TR Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Voltage Dropout (Max)
0.6V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
150 µA
Part Status
Discontinued at DigiKey
Current - Supply (Max)
14 mA
Output Configuration
Control Features
Enable, Error Flag
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.24V (5V)
Supplier Device Package
8-SOIC
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2951-02YM-TRMicrochip Technology1,449LP2951-02YM-CT-ND$10.28000Direct
LP2951ACDR2Gonsemi19,586LP2951ACDR2GOSCT-ND$4.52000Similar
LP2951ACM/NOPBTexas Instruments5,460LP2951ACM/NOPB-ND$12.09000Similar
LP2951ACMX/NOPBTexas Instruments17,717LP2951ACMX/NOPBCT-ND$7.07000Similar
LP2951CM/NOPBTexas Instruments7,014LP2951CM/NOPB-ND$12.09000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.14094$10,352.35
5,000$3.84353$19,217.65
7,500$3.80244$28,518.30
Manufacturers Standard Package