Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMC7101AIM5-TR | |
|---|---|
DigiKey Part Number | LMC7101AIM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC7101AIM5-TR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7101AIM5-TR Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 800µA |
Series | Current - Output / Channel 300 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.3V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7101AYM5-TR | Microchip Technology | 6,172 | 576-2574-1-ND | $6.58000 | Direct |
| MIC5205-2.8YM5-TR | Microchip Technology | 3,975 | 576-2736-1-ND | $1.64000 | Direct |
| LMC7101AIM5/NOPB | Texas Instruments | 3,504 | LMC7101AIM5/NOPBCT-ND | $14.31000 | Similar |
| LMC7101AIM5X/NOPB | Texas Instruments | 23,510 | LMC7101AIM5X/NOPBCT-ND | $9.95000 | Similar |
| LMC7101BIM5/NOPB | Texas Instruments | 32 | LMC7101BIM5N/NOPBCT-ND | $12.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.62351 | $7,870.53 |
| 6,000 | $2.42047 | $14,522.82 |
| 9,000 | $2.31733 | $20,855.97 |
| 15,000 | $2.26091 | $33,913.65 |




