
LM2575-12YN | |
|---|---|
DigiKey Part Number | 576-3542-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2575-12YN |
Description | IC REG BUCK 12V 1A 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2575-12YN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 25 | $10.77000 | $269.25 |
| 100 | $9.78360 | $978.36 |

