
LE9622RQCT | |
---|---|
DigiKey Part Number | 150-LE9622RQCTTR-ND - Tape & Reel (TR) 150-LE9622RQCT-ND - Cut Tape (CT) 150-LE9622RQCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE9622RQCT |
Description | IC TELECOM INTERFACE 53QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 53-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 53-VFQFN Exposed Pad | |
Supplier Device Package | 53-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.96000 | $30.96 |
25 | $25.78240 | $644.56 |
100 | $24.94090 | $2,494.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $24.94091 | $74,822.73 |