
LE88266TQC | |
---|---|
DigiKey Part Number | LE88266TQC-ND |
Manufacturer | |
Manufacturer Product Number | LE88266TQC |
Description | IC TELECOM INTERFACE 64QFN |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 64-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Telecom Circuit | |
Interface | PCM | |
Number of Circuits | 2 | |
Voltage - Supply | 4.75V ~ 35V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 64-QFN | |
Base Product Number |