JANTX1N6627U/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $102.14480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $129.98100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $287.05820

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $287.05820
Datasheet
E-MELF PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6627U/TR

DigiKey Part Number
150-JANTX1N6627U/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N6627U/TR
Description
DIODE STANDARD 400V 1.75A D5B
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.75A Surface Mount D-5B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.75A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 400 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/590
Mounting Type
Package / Case
Supplier Device Package
D-5B
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$129.98100$12,998.10
Manufacturers Standard Package