56-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9730-ABZJ

DigiKey Part Number
LAN9730-ABZJ-ND
Manufacturer
Manufacturer Product Number
LAN9730-ABZJ
Description
IC USB 2.0-10/100 ETH CRTL 56QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
LAN9730-ABZJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Bridge, USB to Ethernet
Interface
USB
Standards
USB 2.0, 10/100 Base-T/TX PHY
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$50.17000$50.17
25$41.79400$1,044.85
100$37.93480$3,793.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.