
LAN9372T-I/ZMX | |
---|---|
DigiKey Part Number | 150-LAN9372T-I/ZMXTR-ND - Tape & Reel (TR) 150-LAN9372T-I/ZMXCT-ND - Cut Tape (CT) 150-LAN9372T-I/ZMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN9372T-I/ZMX |
Description | 8-PORT 100BASET-T1 INDUSTRIAL SW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 100 Base-TX PHY MII, RGMII, RMII, SPI Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RGMII, RMII, SPI | |
Standards | IEEE 802.3, 100 Base-TX PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP (14x14) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.31000 | $85.31 |
25 | $71.10720 | $1,777.68 |
100 | $68.66450 | $6,866.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $65.36859 | $65,368.59 |