72-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9352/ML

DigiKey Part Number
LAN9352/ML-ND
Manufacturer
Manufacturer Product Number
LAN9352/ML
Description
IC ETHERNET SWITCH 2PORT 72QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 72-QFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LAN9352/ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
I2C, SPI
Standards
10/100 Base-T/TX PHY
Voltage - Supply
1.8V ~ 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-QFN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
168$90.03750$15,126.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.