
LAN9210-ABZJ | |
---|---|
DigiKey Part Number | 638-1048-ND |
Manufacturer | |
Manufacturer Product Number | LAN9210-ABZJ |
Description | IC ETHERNET CTLR SGL CHIP 56-QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9210-ABZJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.52000 | $82.52 |
25 | $68.80800 | $1,720.20 |
100 | $62.56780 | $6,256.78 |