100-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN91C96-MS

DigiKey Part Number
LAN91C96-MS-ND
Manufacturer
Manufacturer Product Number
LAN91C96-MS
Description
IC CONTROLLER ETHERNET 100QFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10 Base-T PHY Parallel Interface 100-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
LAN91C96-MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
Parallel
Standards
10 Base-T PHY
Voltage - Supply
3.3V
Current - Supply
50mA
Operating Temperature
0°C ~ 70°C
Package / Case
100-BQFP
Supplier Device Package
100-QFP (14x20)
Base Product Number
In-Stock: 88
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$182.86000$182.86
25$152.47840$3,811.96
100$147.28480$14,728.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.