New Product
1/1 Transceiver Full, Half Gigabit Ethernet, IEEE 802.3, PHY 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8832-V/8JX

DigiKey Part Number
150-LAN8832-V/8JX-ND
Manufacturer
Manufacturer Product Number
LAN8832-V/8JX
Description
GBIT ETHERNET TRANSCEIVER WITH S
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full, Half Gigabit Ethernet, IEEE 802.3, PHY 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
LAN8832-V/8JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
Gigabit Ethernet, IEEE 802.3, PHY
Number of Drivers/Receivers
1/1
Duplex
Full, Half
Data Rate
10Mbps, 100Mbps, 1Gbps
Voltage - Supply
1.045V ~ 1.155V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
260$22.60912$5,878.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.