32-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8710A-EZC-TR

DigiKey Part Number
LAN8710A-EZC-TR-ND - Tape & Reel (TR)
LAN8710A-EZC-CT-ND - Cut Tape (CT)
LAN8710A-EZC-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN8710A-EZC-TR
Description
IC TRANSCEIVER FULL 4/4 32QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full MII, RMII 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LAN8710A-EZC-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
MII, RMII
Number of Drivers/Receivers
4/4
Duplex
Full
Data Rate
100Mbps
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.06000$9.06
25$7.57360$189.34
100$7.30590$730.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.95522$34,776.10
Manufacturers Standard Package