
LAN8710A-EZC-TR-ABC | |
|---|---|
DigiKey Part Number | 150-LAN8710A-EZC-TR-ABCTR-ND - Tape & Reel (TR) 150-LAN8710A-EZC-TR-ABCCT-ND - Cut Tape (CT) 150-LAN8710A-EZC-TR-ABCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8710A-EZC-TR-ABC |
Description | IC TRANSCEIVER FULL 4/4 32SQFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full MII, RMII 32-SQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8710A-EZC-TR-ABC Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Data Rate 100Mbps |
Series | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-VFQFN Exposed Pad |
Protocol MII, RMII | Supplier Device Package 32-SQFN (5x5) |
Number of Drivers/Receivers 4/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 25 | $8.93200 | $223.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.29658 | $36,482.90 |

