
LAN7800T-I/VSX | |
|---|---|
DigiKey Part Number | LAN7800T-I/VSXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN7800T-I/VSX |
Description | IC ETHERNET CONTROLLER 48SQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100/1000 Base-TX PHY Interface 48-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7800T-I/VSX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | - | |
Standards | 10/100/1000 Base-TX PHY | |
Voltage - Supply | 1.2V, 2.5V, 3.3V | |
Current - Supply | 1 ~ 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-SQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $72.76028 | $218,280.84 |



