
KSZ9897STXI-TR | |
|---|---|
DigiKey Part Number | KSZ9897STXI-TR-ND - Tape & Reel (TR) KSZ9897STXI-CT-ND - Cut Tape (CT) KSZ9897STXI-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ9897STXI-TR |
Description | IC ETHERNET SWITCH 7PORT 128TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100/1000 Base-T PHY I2C, SPI Interface 128-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9897STXI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | 10/100/1000 Base-T PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.04000 | $138.04 |
| 25 | $115.18320 | $2,879.58 |
| 100 | $111.29860 | $11,129.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $111.29856 | $111,298.56 |










