Ethernet Switch 10/100 Base-T/TX PHY MII, RMII Interface 128-PQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8895FQXIA

DigiKey Part Number
576-4848-ND
Manufacturer
Manufacturer Product Number
KSZ8895FQXIA
Description
IC ETHERNET SWITCH 5PORT 128QFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY MII, RMII Interface 128-PQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
MII, RMII
Manufacturer
Microchip Technology
Standards
10/100 Base-T/TX PHY
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Package / Case
128-BFQFP
DigiKey Programmable
Not Verified
Supplier Device Package
128-PQFP (14x20)
Protocol
Ethernet
Base Product Number
Function
Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$131.71000$131.71
25$109.75720$2,743.93
100$105.95460$10,595.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.