
KSZ8893FQLI-FX | |
|---|---|
DigiKey Part Number | 576-3349-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8893FQLI-FX |
Description | IC SWITCH ETH 3PORT 128QFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 100 Base-FX PHY, TS-1000, 10/100 Base-T/TX PHY I2C, SPI Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8893FQLI-FX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | 100 Base-FX PHY, TS-1000, 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 120mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | $95.69833 | $6,316.09 |

