
KSZ8864CNXIA-TR | |
---|---|
DigiKey Part Number | KSZ8864CNXIA-TR-ND - Tape & Reel (TR) KSZ8864CNXIA-CT-ND - Cut Tape (CT) KSZ8864CNXIA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8864CNXIA-TR |
Description | IC EHTERNET SWITCH 4-PORT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY MII, RMII Interface 64-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RMII | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.35000 | $71.35 |
25 | $59.36560 | $1,484.14 |
100 | $57.57960 | $5,757.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $57.57964 | $57,579.64 |