32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8851SNL-TR

DigiKey Part Number
576-3299-2-ND - Tape & Reel (TR)
576-3299-1-ND - Cut Tape (CT)
576-3299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8851SNL-TR
Description
IC CTLR MAC/PHY NON-PCI 32-MLF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10/100 Base-T/TX PHY SPI Interface 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8851SNL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
SPI
Standards
10/100 Base-T/TX PHY
Voltage - Supply
1.8V, 2.5V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,113
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.91000$40.91
25$34.08040$852.01
100$32.92800$3,292.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$31.34746$31,347.46
Manufacturers Standard Package