
KSZ8851SNL-EVAL | |
---|---|
DigiKey Part Number | 576-3293-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8851SNL-EVAL |
Description | EVAL BOARD FOR KSZ8851SNL |
Customer Reference | |
Detailed Description | KSZ8851SNL LinkMD® Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | No | |
Utilized IC / Part | KSZ8851SNL | |
Primary Attributes | 1 Port, 100BASE-TX/10BASE-T | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |