
KSZ8842-PMBL | |
|---|---|
DigiKey Part Number | 576-3089-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8842-PMBL |
Description | IC ETHERNT SW 2PORT PCI 100LFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY PCI Interface |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8842-PMBL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | PCI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 122mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 100-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $142.23196 | $36,980.31 |

