Parametric Equivalent

KSZ8842-16MQL | |
|---|---|
DigiKey Part Number | 576-1478-5-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8842-16MQL |
Description | IC SWITCH 10/100 16BIT 128QFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8842-16MQL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 122mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.93000 | $133.93 |
| 25 | $111.48360 | $2,787.09 |
| 100 | $107.80440 | $10,780.44 |



