Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8842-16MBLI-TR

DigiKey Part Number
KSZ8842-16MBLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSZ8842-16MBLI-TR
Description
IC ETHERNET SW 2PORT 100LFBGA
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface
Datasheet
 Datasheet
EDA/CAD Models
KSZ8842-16MBLI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
Parallel
Standards
10/100 Base-T/TX PHY
Voltage - Supply
3.1V ~ 3.5V
Current - Supply
122mA
Operating Temperature
-40°C ~ 85°C
Package / Case
100-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types