1/1 Transceiver Full MII, RMII 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8091MNXCA-TR

DigiKey Part Number
KSZ8091MNXCA-TR-ND - Tape & Reel (TR)
KSZ8091MNXCA-CT-ND - Cut Tape (CT)
KSZ8091MNXCA-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8091MNXCA-TR
Description
IC TRANSCEIVER FULL 1/1 32QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full MII, RMII 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8091MNXCA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
MII, RMII
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.89000$13.89
25$11.59240$289.81
100$11.09900$1,109.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.09903$11,099.03
Manufacturers Standard Package