JANTXV1N964B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $41.02224
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $42.41449
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $51.40411
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $52.67024
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 351
Unit Price: $17.18000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $20.25787
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $29.37383
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $75.20710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $76.47324
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $94.07206
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $95.33806
Datasheet

Parametric Equivalent


onsemi
In Stock: 7,810
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 9,468
Unit Price: $3.86000
Datasheet
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N964B-1/TR

DigiKey Part Number
150-JANTXV1N964B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N964B-1/TR
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/117
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
13 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N964C-1Microchip Technology01086-20297-ND$41.02224Parametric Equivalent
JAN1N964C-1/TRMicrochip Technology0150-JAN1N964C-1/TR-ND$42.41449Parametric Equivalent
JAN1N964D-1Microchip Technology01086-20302-ND$51.40411Parametric Equivalent
JAN1N964D-1/TRMicrochip Technology0150-JAN1N964D-1/TR-ND$52.67024Parametric Equivalent
JANTX1N964B-1Microchip Technology3511086-15469-ND$17.18000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
430$30.63981$13,175.12
Manufacturers Standard Package