Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N758A-1 | |
|---|---|
DigiKey Part Number | 1086-15593-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N758A-1 |
Description | DIODE ZENER 10V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N758A-1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/127 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N758A-1 | Microchip Technology | 384 | 1086-15234-ND | $17.10000 | Parametric Equivalent |
| JAN1N758A-1/TR | Microchip Technology | 0 | 150-JAN1N758A-1/TR-ND | $18.48528 | Parametric Equivalent |
| JANTX1N758A-1 | Microchip Technology | 320 | 1086-15465-ND | $18.33000 | Parametric Equivalent |
| JANTX1N758A-1/TR | Microchip Technology | 0 | 150-JANTX1N758A-1/TR-ND | $21.14405 | Parametric Equivalent |
| JANTXV1N758A-1/TR | Microchip Technology | 0 | 150-JANTXV1N758A-1/TR-ND | $44.06064 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | $43.17435 | $13,297.70 |



