Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N752C-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N752C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N752C-1/TR |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 11 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N752C | Microchip Technology | 0 | 150-1N752C-ND | $36.33755 | Parametric Equivalent |
| 1N752C/TR | Microchip Technology | 0 | 150-1N752C/TR-ND | $37.98332 | Parametric Equivalent |
| JAN1N752C-1 | Microchip Technology | 0 | 1086-20153-ND | $43.80755 | Parametric Equivalent |
| JAN1N752C-1/TR | Microchip Technology | 0 | 150-JAN1N752C-1/TR-ND | $45.20021 | Parametric Equivalent |
| JAN1N752D-1 | Microchip Technology | 0 | 1086-20158-ND | $54.82248 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | $97.49066 | $13,258.73 |


