JANTXV1N6623US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $115.13160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $116.65990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 153
Unit Price: $101.44000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $103.28730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $138.14960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $128.88620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $153.72100
Datasheet
Diode 880 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6623US/TR

DigiKey Part Number
150-JANTXV1N6623US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N6623US/TR
Description
DIODE STANDARD 880V 1A D5A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 880 V 1A Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
880 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
500 nA @ 880 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/585
Mounting Type
Package / Case
Supplier Device Package
D-5A
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$154.21230$15,421.23
Manufacturers Standard Package