B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6116/TR

DigiKey Part Number
150-JANTX1N6116/TR-ND - Tape & Reel (TR)
150-JANTX1N6116/TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JANTX1N6116/TR
Description
TVS DIODE 20.6VWM 37.4V AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
37.4V Clamp 13.4A Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.6V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.4V
Current - Peak Pulse (10/1000µs)
13.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Through Hole
Package / Case
B, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$144.51000$144.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$122.75450$12,275.45
Manufacturers Standard Package