JANTXV1N6461US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 100
Unit Price: $115.49000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $105.12260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $101.66520
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6461US

DigiKey Part Number
1086-2989-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6461US
Description
TVS DIODE 5VWM 9VC B SQ-MELF
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9V Clamp 315A (8/20µs) Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
315A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/551
Mounting Type
Surface Mount
Package / Case
SQ-MELF, B
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$115.16570$11,516.57