JANTXV1N6348C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $282.41020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $352.95150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,752.73580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,688.27920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $208.33360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $283.56040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $334.28780
Datasheet
Zener Diode 100 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6348C

DigiKey Part Number
150-JANTXV1N6348C-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6348C
Description
DIODE ZENER 100V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
340 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 76 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$267.44540$26,744.54