JANTXV1N6342 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.57894
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $59.24000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $74.03880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $536.25420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $523.69760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $43.70130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $59.48660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $56.10080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $70.13730
Datasheet
Zener Diode 56 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6342

DigiKey Part Number
JANTXV1N6342-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6342
Description
DIODE ZENER 56V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 43 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
107$123.82579$13,249.36