
JANTXV1N6340US/TR | |
---|---|
DigiKey Part Number | 150-JANTXV1N6340US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6340US/TR |
Description | DIODE ZENER 47V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/533 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | B, SQ-MELF |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $160.27790 | $16,027.79 |