JANTXV1N6340 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $60.01124
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $70.63060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,076.66980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $88.74180
Datasheet
B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6340

DigiKey Part Number
JANTXV1N6340-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6340
Description
DIODE ZENER 47V 500MW B-AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±5% Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
75 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 36 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Through Hole
Package / Case
Supplier Device Package
B, Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
107$104.62953$11,195.36