JANTXV1N5816 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $444.03650
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $445.26970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $464.03950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $874.73232
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $948.24650
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5,992.89600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,015.33650
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,066.21690
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,735.14430
Datasheet
DO-203AA DO-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5816

DigiKey Part Number
JANTXV1N5816-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5816
Description
DIODE STANDARD 150V 20A DO203AA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 150 V 20A Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Capacitance @ Vr, F
300pF @ 10V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/478
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$1,541.03040$154,103.04