JANTXV1N5806URS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $249.69000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $48.10000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $164.34120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $165.60730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $146.26000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $162.18880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $185.86510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $187.13120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 125
Unit Price: $56.15000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $237.01600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 96
Unit Price: $81.64000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $91.03342
Datasheet
Diode 150 V 1A Surface Mount A-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5806URS

DigiKey Part Number
1086-19437-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5806URS
Description
DIODE STANDARD 150V 1A AMELF
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount A-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Mfr
Capacitance @ Vr, F
25pF @ 10V, 1MHz
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/477
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
A-MELF
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
25 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5806URS/TRMicrochip Technology0150-1N5806URS/TRCT-ND$249.69000Parametric Equivalent
1N5806USMicrochip Technology01N5806US-ND$48.10000Parametric Equivalent
JAN1N5806URSMicrochip Technology01086-19435-ND$164.34120Parametric Equivalent
JAN1N5806URS/TRMicrochip Technology0150-JAN1N5806URS/TR-ND$165.60730Parametric Equivalent
JANS1N5806USMicrochip Technology01086-15144-ND$146.26000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$235.74990$23,574.99