JANTXV1N5620/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 519
Unit Price: $36.34000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $39.88250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 48
Unit Price: $40.78000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $46.08636
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $45.46000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $51.27746
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $61.66000
Datasheet
Diode 800 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5620/TR

DigiKey Part Number
150-JANTXV1N5620/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N5620/TR
Description
DIODE STANDARD 800V 1A AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
500 nA @ 800 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/427
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
193$68.49658$13,219.84
Manufacturers Standard Package