Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5551/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5551/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5551/TR |
Description | DIODE STANDARD 400V 5A B AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/420 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package B, Axial |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N5551 | Microchip Technology | 0 | JANS1N5551-ND | $684.96600 | Parametric Equivalent |
| JANS1N5551/TR | Microchip Technology | 0 | 150-JANS1N5551/TR-ND | $686.23220 | Parametric Equivalent |
| JANTX1N5551 | Microchip Technology | 348 | 1086-2459-ND | $49.74000 | Parametric Equivalent |
| JANTX1N5551/TR | Microchip Technology | 0 | 150-JANTX1N5551/TR-ND | $55.45571 | Parametric Equivalent |
| JANTXV1N5551 | Microchip Technology | 0 | 1086-2819-ND | $82.04399 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $82.55056 | $13,208.09 |


