Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4620DUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4620DUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4620DUR-1/TR |
Description | DIODE ZENER 3.3V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3.5 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1650 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4620D/TR | Microchip Technology | 0 | 150-CDLL4620D/TR-ND | $74.95393 | Parametric Equivalent |
| JAN1N4620DUR-1 | Microchip Technology | 0 | 1086-18348-ND | $206.50270 | Parametric Equivalent |
| JAN1N4620DUR-1/TR | Microchip Technology | 0 | 150-JAN1N4620DUR-1/TR-ND | $207.76880 | Parametric Equivalent |
| JANTX1N4620DUR-1 | Microchip Technology | 0 | 1086-18349-ND | $249.93030 | Parametric Equivalent |
| JANTX1N4620DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4620DUR-1/TR-ND | $251.19640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $295.76350 | $29,576.35 |


