Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4620C-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4620C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4620C-1/TR |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3.5 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1650 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4620C-1 | Microchip Technology | 0 | 1086-18340-ND | $80.90450 | Parametric Equivalent |
| JAN1N4620C-1/TR | Microchip Technology | 0 | 150-JAN1N4620C-1/TR-ND | $82.17060 | Parametric Equivalent |
| JAN1N4620D-1 | Microchip Technology | 0 | 1086-18345-ND | $105.34040 | Parametric Equivalent |
| JAN1N4620D-1/TR | Microchip Technology | 0 | 150-JAN1N4620D-1/TR-ND | $106.60650 | Parametric Equivalent |
| JANTX1N4620C-1 | Microchip Technology | 0 | 1086-18341-ND | $106.47990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | $125.97848 | $13,227.74 |


